Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6570
- Mfr. Part No.:
- 6ES71326HC500BU0
- Brand:
- Siemens
Subtotal (1 unit)*
$258.63
(exc. GST)
$284.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.63 |
*price indicative
- RS Stock No.:
- 249-6570
- Mfr. Part No.:
- 6ES71326HC500BU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Relay Module | |
| Product Type | Digital Output Module | |
| Series | 6ES7132 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Relay Module | ||
Product Type Digital Output Module | ||
Series 6ES7132 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7132 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326HC500BU0
This digital output module from Siemens is designed to offer high-quality performance and efficiency for your automation needs. With precise dimensions of 15 x 73 x 58 mm, this module is compatible with the SIMATIC I/O System. The relay module ensures seamless operation in various.
Features & Benefits
• Provides digital output capabilities for efficient control and monitoring
• Offers a range of features for seamless integration with the SIMATIC I/O System
• Compact dimensions make it easy to install in different setups
• Reliable relay module design ensures long-lasting performance
Applications
• Ideal for use in industrial automation systems
• Can be used for controlling and monitoring digital outputs in manufacturing environments
• Suitable for integration with the SIMATIC I/O System for seamless operation
Can it handle digital output control efficiently?
Yes, it provides reliable digital output control for various applications.
Will it work seamlessly with the SIMATIC I/O System?
This module is designed to be compatible with the SIMATIC I/O system for seamless integration.
Is it suitable for industrial automation applications?
Yes, it is ideal for use in industrial automation systems.
Can it be easily installed in different setups?
Yes, its compact dimensions make installation easy in various configurations.
Does it offer long-lasting performance?
Yes, the reliable relay module design ensures durability and efficiency.
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens Digital Output Module 6ES7132 Digital 24V
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- SMC EX245 Manifold Solenoid Valves Digital output module Digital input modules,
