Phoenix Contact Serial Device Server, 100 Mbps Baud Rate

Subtotal (1 unit)*

$883.51

(exc. GST)

$971.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.51

*price indicative

RS Stock No.:
207-4886
Distrelec Article No.:
303-16-976
Mfr. Part No.:
2702764
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Operating System

Windows

Nominal Supply Voltage

24 V

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, CE, UL, RoHS

Maximum Baud Rate

100Mbps

COO (Country of Origin):
US
The Phoenix interface converter include two RJ45 ports and one D-SUB 9 ports. It converts serial based Modbus RTU or ASCII to Modbus TCP.

Degree of protection IP20

Ambient temperature -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy