Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System

Subtotal (1 unit)*

$167.89

(exc. GST)

$184.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.89

*price indicative

RS Stock No.:
249-6572
Mfr. Part No.:
6ES71326HD012BB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital Output Module

Accessory Type

Relay Module

Series

6ES7132

For Use With

SIMATIC I/O System

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens 6ES7132 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326HD012BB1


This Siemens digital output module with a relay module design offers high-traffic performance for various industrial applications. It provides reliable digital output functionalities for automation systems.

Features & Benefits


• Comes with dimensions of 15 x 73 x 58 mm, ideal for compact installation setups

• Specifically designed for use with the SIMATIC I/O System, ensuring seamless integration

• Offers 4 digital relay outputs with both current-sinking and current-sourcing capabilities

• Can handle a maximum current of 5A per channel and 20A per module for robust performance

• Features potential separation channels for added safety and isolation tested with 2,500VDC

• Suitable for operation in ambient temperatures ranging from -30 °C to 60 °C

• Weighing just 40g, it provides a lightweight solution for industrial automation setups

Applications


• Ideal for relay control applications in industrial machinery

• Suitable for automation systems requiring reliable digital output functionality

• Can be used in control panels for electrical and mechanical equipment

Can it handle high current loads?


It can handle a maximum current of 5A per channel and 20A per module, suitable for demanding industrial applications.

Will it ensure safety during operation?


Yes, the module features potential separation channels and isolation testing for added safety measures.

Is it suitable for use in harsh environments?


Yes, with an operating temperature range of -30 °C to 60 °C, it is designed to withstand varying environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy