Siemens 6AG1972 Series Repeater for Use with PROFIBUS/MPI Bus Systems
- RS Stock No.:
- 243-3978
- Mfr. Part No.:
- 6AG1972-0AA02-7XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,944.21
(exc. GST)
$2,138.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,944.21 |
*price indicative
- RS Stock No.:
- 243-3978
- Mfr. Part No.:
- 6AG1972-0AA02-7XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Repeater Unit | |
| Product Type | Repeater | |
| Series | 6AG1972 | |
| For Use With | PROFIBUS/MPI Bus Systems | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Repeater Unit | ||
Product Type Repeater | ||
Series 6AG1972 | ||
For Use With PROFIBUS/MPI Bus Systems | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS DP RS-485 repeater for connection of PROFIBUS/MPI bus systems with maximum 31 nodes and Each of the module's connections can support a maximum transmission speed of 12Mb/s (megabits per second), which enables high-speed signal transfer for demanding applications.
Degree of protection IP20
Design of electrical connection for PROFIBUS cables
- RS Stock No. 2525237
- Mfr. Part No. 6GK19050AF00
Each (In a Pack of 5)
$81.672
- RS Stock No. 0433266
- Mfr. Part No. 37021
Each
$8,268.14
- RS Stock No. 0433268
- Mfr. Part No. 37020
Each
$7,323.54
- RS Stock No. 2264061
- Mfr. Part No. 6ES7902-3AB00-0AA0
Each
$307.11
Related links
- Siemens 6AG1972 Series Repeater for Use with S7-1500
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Hilscher netLINK- / netTAP-MPI Series Converter for Use with SIMATIC S7 200 300
- Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with Visualization Operator Terminals Programmable
- Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with MPI Bus
- Pro-face Profibus DP Slave/MPI Unit HMI Enclosure For Use With HMI SP5000
- Siemens Communication Module for Use with PCIe bus to PROFIBUS or MPI
- ABB KNX Door Station including KNX Compatible Bus Systems












