Hilscher netLINK- / netTAP-MPI Series Ethernet Adapter for Use with SIMATIC S7 200, 400 CPU/CPs with MPI/PROFIBUS/PPI,

Subtotal (1 unit)*

$1,432.07

(exc. GST)

$1,575.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
  • Plus 4 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,432.07

*price indicative

RS Stock No.:
162-198
Mfr. Part No.:
NT 50-MPI
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Accessory Type

Adapter

Product Type

Ethernet Adapter

Series

netLINK- / netTAP-MPI

For Use With

SIMATIC S7 200, 400 CPU/CPs with MPI/PROFIBUS/PPI, 300

IP Rating

IP20

Standards/Approvals

EN 61131-2:2003, CISPR 11 Class A

Hazardous Area Certification

No

Communication Protocol

Ethernet

Supply Voltage

24V dc

COO (Country of Origin):
DE

Hilscher Ethernet Adapter, Ethernet Communication Protocol, IP20 - NT 50-MPI


This Ethernet adapter converts fieldbus communications to industrial Ethernet for integration with Siemens SIMATIC PLCs. It provides a gateway function between serial fieldbus interfaces and Ethernet networks, intended for use in automation environments and mounted within electrical enclosures with IP20 protection.

Features and Benefits:


• Supports Ethernet communication for seamless network connectivity
• Interfaces with MPI, PROFIBUS, PPI for multi-protocol access
• Compatible with S7-200, S7-300, S7-400 PLC families for direct integration
• Meets EN 61131-2 standards for programmable controller compatibility
• Conforms to CISPR 11 Class A for electromagnetic emissions control

Applications


• Suitable for connecting MPI to Ethernet gateway for SIMATIC S7 installations
• Ideal for use as an Ethernet accessory for SIMATIC MPI networks
• Used with S7-200, S7-300, S7-400 PLCs to extend Ethernet access
• Can be used in industrial automation projects requiring MPI, PROFIBUS, PPI to Ethernet converter

Which communication protocols does it bridge in mixed networks?


It bridges Ethernet with MPI, PROFIBUS and PPI interfaces to enable data exchange between serial fieldbuses and Ethernet segments.

Where should the device be installed within a control system?


It is intended for installation inside control cabinets or enclosures where IP20 protection and enclosure mounting are standard practice.

What approvals or standards support its use in control applications?


The device is designed in accordance with EN 61131-2 requirements and meets CISPR 11 Class A emission criteria.

Is the adapter intended for hazardous area deployment?


No, it does not carry hazardous-area certification and is intended for standard industrial locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy