ABB KNX Door Station including KNX Compatible Bus Systems
- RS Stock No.:
- 246-2801
- Mfr. Part No.:
- 2CKA006300A1603
- Brand:
- ABB
Subtotal (1 unit)*
$1,573.16
(exc. GST)
$1,730.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,573.16 |
*price indicative
- RS Stock No.:
- 246-2801
- Mfr. Part No.:
- 2CKA006300A1603
- Brand:
- ABB
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
| Brand | ABB | |
| System Type | KNX Compatible Bus Systems | |
| Product Type | Door Station | |
| Series | KNX | |
| Colour or Monochrome Display | Colour | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, WEEE | |
| Depth | 282mm | |
| Width | 86mm | |
| Height | 157mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
System Type KNX Compatible Bus Systems | ||
Product Type Door Station | ||
Series KNX | ||
Colour or Monochrome Display Colour | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, WEEE | ||
Depth 282mm | ||
Width 86mm | ||
Height 157mm | ||
- COO (Country of Origin):
- DE
The ABB Room outdoor sensor with room number and standard customization. The ordering possible only in connection with the design ID. The icons and/or texts are configured by means of a web configuration tool. Freely programmable function like Do not dist
Compatible with KNX bus systems
Flush mounting design with IP20 protection
Related links
- ABB M21311P1-A-02 Door Station Button including Video Compact Set
- Reolink DB2K03M64 Door Entry Hand including Door Entry System
- Hoyles Interguard Door Entry including Door Inter Lock Controller
- RS PRO Door Entry Button including Access Control Kit
- TDSi SOLOgarde Door Entry Button including Control Access Unit
- Hoyles Stop n Search Door Entry including Random Person Selector
- Schneider Electric Wiser Access Control System including Door Entry System
- ABB Controller for use with KNX Bus System