Anybus ProfiTrace Series Tool for Use with PROFIBUS Networks

Subtotal (1 unit)*

$6,974.80

(exc. GST)

$7,672.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,974.80

*price indicative

RS Stock No.:
433-268
Mfr. Part No.:
37020
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Accessory Type

Tool Kit

Product Type

Tool

Series

ProfiTrace

For Use With

PROFIBUS Networks

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

WEEE Category

Communication Protocol

Profibus

Supply Voltage

5V

COO (Country of Origin):
NL
The Anybus ProfiTrace is an essential tool for maintenance and troubleshooting and is currently the most powerful mobile analyzer for PROFIBUS networks.

Measurements can be performed at any time

Portable tool that fits in your pocket

Gain insight into your full network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy