Phoenix Contact FLKM-M12/F/8P/2A/SC044 Series Interface Module
- RS Stock No.:
- 241-6100
- Mfr. Part No.:
- 2903740
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,332.16
(exc. GST)
$1,465.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $133.216 | $1,332.16 |
*price indicative
- RS Stock No.:
- 241-6100
- Mfr. Part No.:
- 2903740
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | FLKM-M12/F/8P/2A/SC044 | |
| IP Rating | IP54 | |
| Standards/Approvals | UL /cUL /cULus, DIN EN 50178:1998-04 | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series FLKM-M12/F/8P/2A/SC044 | ||
IP Rating IP54 | ||
Standards/Approvals UL /cUL /cULus, DIN EN 50178:1998-04 | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's VARIOFACE module is with spring-cage connection terminal blocks and M12-SAC socket.
Nominal voltage UN 25 V AC, 50 V DC
Maximum perm. current (per branch) 2 A
Number of positions 8
Assembly instructions in rows with zero spacing
Connection method spring-cage connection
Stripping length 7 mm
Number of positions 10
Related links
- Phoenix Contact FLKM-M12/F/5P/SCO Series Interface Module
- Phoenix Contact FLKM-M12/M/5P/SCO Series Interface Module
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 0.1A
- Phoenix Contact FLKM Series Interface Module for Use with D-SUB Socket Strip
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM Series 9-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
