Phoenix Contact FLKM Series Interface Module for Use with D-SUB Socket Strip
- RS Stock No.:
- 282-4667
- Mfr. Part No.:
- 2304050
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$178.09
(exc. GST)
$195.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $178.09 |
*price indicative
- RS Stock No.:
- 282-4667
- Mfr. Part No.:
- 2304050
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | FLKM | |
| For Use With | D-SUB Socket Strip | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Supply Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series FLKM | ||
For Use With D-SUB Socket Strip | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Supply Voltage 60V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module with spring cage connection.
Functional insulation
D-SUB socket strip
Related links
- Phoenix Contact FLKM-M12/F/8P/2A/SC044 Series Interface Module
- Phoenix Contact FLKM Series 9-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 15-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 16-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
