Phoenix Contact FLKM-M12/M/5P/SCO Series Interface Module
- RS Stock No.:
- 241-6098
- Mfr. Part No.:
- 2903609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$7,275.95
(exc. GST)
$8,003.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $145.519 | $7,275.95 |
*price indicative
- RS Stock No.:
- 241-6098
- Mfr. Part No.:
- 2903609
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Standards/Approvals | EAC, UL, cUL, cULus, DIN EN 50178:1998-04 | |
| Series | FLKM-M12/M/5P/SCO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Standards/Approvals EAC, UL, cUL, cULus, DIN EN 50178:1998-04 | ||
Series FLKM-M12/M/5P/SCO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's VARIOFACE module is with spring-cage Terminal blocks and M12-SAC plug.
Nominal voltage UN 24 V AC/DC
Maximum perm. current (per branch) 4 A
Number of positions 5
Mounting position any
Assembly instructions in rows with zero spacing
Connection method spring-cage connection
Stripping length 7 mm
Number of positions 6
- RS Stock No. 2416099
- Mfr. Part No. 2903610
Each (In a Pack of 50)
$166.514
- RS Stock No. 2033741
- Mfr. Part No. 6ES7972-0AA02-0XA0
Each
$1,986.27
- RS Stock No. 6962128
- Mfr. Part No. 2313478
Each
$646.33
- RS Stock No. 2416100
- Mfr. Part No. 2903740
Each (In a Pack of 10)
$123.845












