Phoenix Contact FLKM-M12/F/5P/SCO Series Interface Module

Subtotal (1 pack of 50 units)*

$8,009.95

(exc. GST)

$8,810.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$160.199$8,009.95

*price indicative

RS Stock No.:
241-6099
Mfr. Part No.:
2903610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Interface Module

Product Type

Interface Module

Series

FLKM-M12/F/5P/SCO

IP Rating

IP54

Hazardous Area Certification

Lead 7439-92-1

Standards/Approvals

UL Recognised/cUL Recognised/EAC/cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact's VARIOFACE module is with spring-cage terminal blocks and M12-SAC socket.

Nominal voltage UN 24 V AC/DC

Maximum perm. current (per branch) 4 A

Number of positions 5

Assembly instructions in rows with zero spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy