Phoenix Contact 2702 Series Terminal for Use with Inline Station
- RS Stock No.:
- 241-6039
- Distrelec Article No.:
- 303-48-044
- Mfr. Part No.:
- 2702498
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$332.20
(exc. GST)
$365.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.20 |
*price indicative
- RS Stock No.:
- 241-6039
- Distrelec Article No.:
- 303-48-044
- Mfr. Part No.:
- 2702498
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal | |
| Series | 2702 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, cULus, cUL | |
| Standards/Approvals | VDE 0140-1, IEC 61140, EN 61140, EN 61000-6-4, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EMC:class A product | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal | ||
Series 2702 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, cULus, cUL | ||
Standards/Approvals VDE 0140-1, IEC 61140, EN 61140, EN 61000-6-4, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EMC:class A product | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's inline ECO analog output terminal is designed for use within an inline station. It is used to output analog voltage signals. The output values are depicted in standardized representation format. Inline ECO terminals are approved for the temperature range from 0°C to +55°C. The electronics base and inline connector are supplied as standard. The connection technology used is 2-conductor and transmission speed in the local bus is 500 kbps.
Degree of protection is IP20
Transmission speed 500 kbps
Protection class III
Related links
- Phoenix Contact 2702 Series Distributed I/O Device for Use with Axioline E
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 DO 8/HD-ECO Series Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL AI 4/U/0-10-ECO Series Terminal for Use with Inline Station
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
