Phoenix Contact IB IL Series Terminal for Use with Inline Station, Control Input, Counter Input, Digital, 24 V dc
- RS Stock No.:
- 131-611
- Mfr. Part No.:
- 2702134
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$653.82
(exc. GST)
$719.20
(inc. GST)
- RS Stock No.:
- 131-611
- Mfr. Part No.:
- 2702134
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Function Module | |
| Range | Inline | |
| Series | IB IL | |
| Number of Inputs | 2 | |
| Input Type | Control Input, Counter Input | |
| Number of Outputs | 1 | |
| Output Type | Digital | |
| For Use With | Inline Station | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Function Module | ||
Range Inline | ||
Series IB IL | ||
Number of Inputs 2 | ||
Input Type Control Input, Counter Input | ||
Number of Outputs 1 | ||
Output Type Digital | ||
For Use With Inline Station | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact function module is suitable for use within an Inline station, is designed to acquire and process fast pulse sequences from sensors. It features a counter input, a control input, and a freely parameterizable switching output, allowing for fast response times independent of the bus and controller. With four operating modes, 5 V or 24 V signal processing capabilities, and extended temperature range, it ensures reliable performance even in extreme ambient conditions.
Four operating modes for versatility
Input frequency of up to 100 kHz
Extended temperature range of 40 °C to +70 °C for durability
Fast response times independent of bus and controller
High input frequency for accurate data acquisition
Input frequency of up to 100 kHz
Extended temperature range of 40 °C to +70 °C for durability
Fast response times independent of bus and controller
High input frequency for accurate data acquisition
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station













