Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- RS Stock No.:
- 801-7576
- Mfr. Part No.:
- 2862181
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$282.29
(exc. GST)
$310.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.29 |
*price indicative
- RS Stock No.:
- 801-7576
- Mfr. Part No.:
- 2862181
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | IB IL 24/230 DOR4/W-PC-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series IB IL 24/230 DOR4/W-PC-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Hazardous Area Certification No | ||
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL 24/230 DOR4/HC-PAC Series Relay Module 24V Coil 10mA
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/2-F-PAC Series Power Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC Series Digital Output Module for Use with Inline Station
