ABB SK6 Series Cap for Use with Flush Pushbutton, Extended Pushbutton
- RS Stock No.:
- 237-1646
- Mfr. Part No.:
- SK615512-1
- Brand:
- ABB
Subtotal (1 unit)*
$3.37
(exc. GST)
$3.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.37 |
*price indicative
- RS Stock No.:
- 237-1646
- Mfr. Part No.:
- SK615512-1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cap | |
| Accessory Type | Protective Ring | |
| Series | SK6 | |
| For Use With | Flush Pushbutton, Extended Pushbutton | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cap | ||
Accessory Type Protective Ring | ||
Series SK6 | ||
For Use With Flush Pushbutton, Extended Pushbutton | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- SE
The ABB of protective ring for flush and extended push button. Product net length is 0.019 m.
Product Net Width 0.034 m
Product Net Height 0.034 m
Product Net Weight 0.002 kg
Related links
- Schneider Electric Push Button Cap for Use with 22 mm Circular Flush Pushbutton
- Schneider Electric, For Use With 22 mm Flush Pushbutton
- Schneider Electric, For Use With 22 mm Circular Flush Pushbutton
- NKK Switches Black Push Button Cap for Use with EB Series Pushbutton MB24 Series Pushbutton
- NKK Switches Red Push Button Cap for Use with EB Series Pushbutton MB25 Series Pushbutton
- NKK Switches Square Cap EB Series Pushbutton, MB25 Series Pushbutton
- NKK Switches White Push Button Cap for Use with MB20 Series Pushbutton, SCB Series Pushbutton
- Schneider Electric Push Button Cap for Use with 22 mm Circular Pushbutton