NKK Switches Black Push Button Cap for Use with EB Series Pushbutton, MB25 Series Pushbutton, MB24 Series Pushbutton
- RS Stock No.:
- 181-7202
- Mfr. Part No.:
- AT465A
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.12
(exc. GST)
$2.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.12 |
| 5 - 49 | $2.01 |
| 50 + | $1.94 |
*price indicative
- RS Stock No.:
- 181-7202
- Mfr. Part No.:
- AT465A
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | EB Series Pushbutton, MB25 Series Pushbutton, MB24 Series Pushbutton | |
| Cap Colour | Black | |
| Cap Type | Square | |
| Cap Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With EB Series Pushbutton, MB25 Series Pushbutton, MB24 Series Pushbutton | ||
Cap Colour Black | ||
Cap Type Square | ||
Cap Shape Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Red Push Button Cap for Use with EB Series Pushbutton MB25 Series Pushbutton
- NKK Switches For Use With EB Series Pushbutton MB24 Series Pushbutton
- NKK Switches Square Cap EB Series Pushbutton, MB25 Series Pushbutton
- NKK Switches For Use With MB25 Series Pushbutton EB Series Pushbutton
- NKK Switches White Push Button Cap for Use with EB Series Pushbuttons MB25 Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches
- NKK Switches Black Push Button Cap for Use with FB Series (Momentary Push Button Switch)
- NKK Switches Black Push Button Cap for Use with G3B Series (Ultra Miniature Sealed Push Button Switch)
