NKK Switches White Push Button Cap for Use with MB20 Series Pushbutton, SCB Series Pushbutton

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.20-
5 - 49$5.003%
50 +$4.837%

*price indicative

RS Stock No.:
181-7201
Mfr. Part No.:
AT455B
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Cap

For Use With

MB20 Series Pushbutton, SCB Series Pushbutton

Cap Colour

White

Cap Type

Round

Cap Shape

Round

Diameter

22mm

Standards/Approvals

No

COO (Country of Origin):
JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy