Schneider Electric BMXP Series Adapter for Use with Peripheral Remote I/O Adaptor
- RS Stock No.:
- 230-6749
- Distrelec Article No.:
- 303-04-719
- Mfr. Part No.:
- BMXPRA0100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,062.64
(exc. GST)
$5,568.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,062.64 |
*price indicative
- RS Stock No.:
- 230-6749
- Distrelec Article No.:
- 303-04-719
- Mfr. Part No.:
- BMXPRA0100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Series | BMXP | |
| For Use With | Peripheral Remote I/O Adaptor | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | EAC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Series BMXP | ||
For Use With Peripheral Remote I/O Adaptor | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification EAC | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Modicon M340 automation platform Modicon X80 peripheral remote IO adaptor module. Kit composition cable and line terminator. To provide an economical way to deliver functional control in the gap between the PLC and the DCS, we offer industrial process automation controllers (PACs).
Modicon PACs feature redundancy functionality
Native Ethernet
Embedded cybersecurity
Green Premium product
- RS Stock No. 0759735
- Mfr. Part No. STBXTS1100
Each
$305.58
- RS Stock No. 0212298
- Mfr. Part No. ABE9C1281L05
Each
$427.50
- RS Stock No. 0718785
- Mfr. Part No. ADAM-5024
Each
$685.66
- RS Stock No. 0211969
- Mfr. Part No. ABE9C1281L10
Each
$533.73
Related links
- Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module I/O Module,
- Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor Specific Application Module,
- Schneider Electric Modicon X80 Series Rack for Use with BMXCPS Power Supply I/O Module, Specific
- Schneider Electric Modicon X80 Series Backplane for Use with I/O Module BMXCPS Power Supply, Specific
- Schneider Electric Modicon X80 Series Adapter for Use with Modicon PLC
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80












