Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80
- RS Stock No.:
- 119-263
- Distrelec Article No.:
- 303-04-707
- Mfr. Part No.:
- BMXCPS3020H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,180.00
(exc. GST)
$4,598.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,180.00 |
*price indicative
- RS Stock No.:
- 119-263
- Distrelec Article No.:
- 303-04-707
- Mfr. Part No.:
- BMXCPS3020H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply | |
| Series | Modicon X80 | |
| Output Power | 31.2W | |
| For Use With | Modicon X80 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010-2-201, UL 61010-2-201, EN/IEC 61850-3, EAC, IECEx zone 2/22, IACS E10, IEC 61131-2, CSA, RCM, IEC 60079-0, Merchant Navy, ATEX zone 2/22, CE, CSA C22.2 No 61010-2-201, EN/IEC 61000-6-5, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply | ||
Series Modicon X80 | ||
Output Power 31.2W | ||
For Use With Modicon X80 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010-2-201, UL 61010-2-201, EN/IEC 61850-3, EAC, IECEx zone 2/22, IACS E10, IEC 61131-2, CSA, RCM, IEC 60079-0, Merchant Navy, ATEX zone 2/22, CE, CSA C22.2 No 61010-2-201, EN/IEC 61000-6-5, UL | ||
- COO (Country of Origin):
- ID
The Schneider Electric power supply module X80 is designed for severe environments, with a primary voltage range of 24 to 48 V isolated DC. It provides various secondary power outputs suitable for different I/O module applications and comes with overload, overvoltage, and short-circuit protections. With a compact design and multiple certifications, it ensures reliable performance in demanding industrial settings.
Includes protection features like overload, overvoltage, and short-circuit protection
Compact and lightweight design with a net weight of only 0.34 kg
