Schneider Electric Modicon X80 Series Backplane for Use with I/O Module, BMXP34 Processor, BMXCPS Power Supply, Specific
- RS Stock No.:
- 119-580
- Mfr. Part No.:
- BMXXBP1200H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,090.00
(exc. GST)
$2,299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,090.00 |
*price indicative
- RS Stock No.:
- 119-580
- Mfr. Part No.:
- BMXXBP1200H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Backplane | |
| Series | Modicon X80 | |
| Mount Type | Plate, DIN Rail, Panel | |
| For Use With | I/O Module, BMXP34 Processor, BMXCPS Power Supply, Specific Application Module | |
| Depth | 19mm | |
| Standards/Approvals | EN/IEC 61131-2, UL 61010-2-201, EN/IEC 61000-6-5, IACS E10, UL, ATEX zone 2/22, EAC, MerNavy, CE, CSA, IECEx zone 2/22, RCM, EN/IEC 60079-0, CSA C22.2 No 61010-2-201, EN/IEC 61850-3, EN/IEC 61010-2-201, UKCA | |
| Width | 503.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Backplane | ||
Series Modicon X80 | ||
Mount Type Plate, DIN Rail, Panel | ||
For Use With I/O Module, BMXP34 Processor, BMXCPS Power Supply, Specific Application Module | ||
Depth 19mm | ||
Standards/Approvals EN/IEC 61131-2, UL 61010-2-201, EN/IEC 61000-6-5, IACS E10, UL, ATEX zone 2/22, EAC, MerNavy, CE, CSA, IECEx zone 2/22, RCM, EN/IEC 60079-0, CSA C22.2 No 61010-2-201, EN/IEC 61850-3, EN/IEC 61010-2-201, UKCA | ||
Width 503.2mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric ruggedized rack is designed for severe environments, offering 12 slots for various modules such as processors, power supplies, and I/O modules. With a compact design and high durability, this backplane is ideal for industrial applications that require reliable performance in harsh conditions.
Power consumption of only 0.83 W, ensuring energy efficiency
IP20 degree of protection, suitable for indoor use in controlled environments
Conformal coating for protective treatment, extending the lifespan of the backplane
Certified to meet various international standards for safety and reliability
