Schneider Electric Modicon M580 Series PLC CPU
- RS Stock No.:
- 446-845
- Mfr. Part No.:
- BMEH582040S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,290.00
(exc. GST)
$19,019.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $17,290.00 |
*price indicative
- RS Stock No.:
- 446-845
- Mfr. Part No.:
- BMEH582040S
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Merchant Navy, IECEx zone 2/22, IEC 62236-3-2, IEC 62234-5, CSA C22.2 No 61010-2-201, CSA, IEC 62234-4, IEC 61131-2, IEC 61010-2-201, IEC 60571, CE, IEC 60079-0, IACS E10, ATEX zone 2/22, EN/IEC 61850-3, EN/IEC 61000-6-5, EN 50155, EN 50121-5, EN 50121-4, EN 50121-3-2, EN 45545-2, EAC, TÜV, RCM, UL 61010-2-201, UL | |
| Width | 300mm | |
| Length | 4km | |
| Supply Voltage | 24V | |
| Communication Port Type | Ethernet USB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Merchant Navy, IECEx zone 2/22, IEC 62236-3-2, IEC 62234-5, CSA C22.2 No 61010-2-201, CSA, IEC 62234-4, IEC 61131-2, IEC 61010-2-201, IEC 60571, CE, IEC 60079-0, IACS E10, ATEX zone 2/22, EN/IEC 61850-3, EN/IEC 61000-6-5, EN 50155, EN 50121-5, EN 50121-4, EN 50121-3-2, EN 45545-2, EAC, TÜV, RCM, UL 61010-2-201, UL | ||
Width 300mm | ||
Length 4km | ||
Supply Voltage 24V | ||
Communication Port Type Ethernet USB | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
