Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline
- RS Stock No.:
- 227-5064
- Mfr. Part No.:
- 2904035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$723.50
(exc. GST)
$795.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.50 |
*price indicative
- RS Stock No.:
- 227-5064
- Mfr. Part No.:
- 2904035
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Input Type | Analogue | |
| Number of Inputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | Radioline | |
| Depth | 114.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | EAC Ex, cUL, UL, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Input Type Analogue | ||
Number of Inputs 4 | ||
Mount Type DIN Rail | ||
For Use With Radioline | ||
Depth 114.5mm | ||
Width 17.5mm | ||
Standards/Approvals EAC Ex, cUL, UL, cULus | ||
The Phoenix Contact Radioline - I/O extension module has 4 Pt 100 inputs.
Easy startup via thumbwheel
Approved for use in zone 2
Related links
- Phoenix Contact Digital Input Expansion Module
- Phoenix Contact Digital Input Expansion Module for Use with Radioline and PROFIBUS PA MUX I/O System
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with IO-Link Master 24 V dc
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with EtherCAT Network 24 V dc
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with PROFIBUS Network 24 V dc
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with Axioline P Modular I/O System 24 V dc
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with Axioline F Modular I/O System 24 V dc
- Schneider Electric X80 Series Digital Input Expansion Module for Use with Modicon
