Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- RS Stock No.:
- 203-2748
- Mfr. Part No.:
- 6ES7194-4DD00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$322.96
(exc. GST)
$355.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.96 |
*price indicative
- RS Stock No.:
- 203-2748
- Mfr. Part No.:
- 6ES7194-4DD00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connector | |
| Series | SIMATIC | |
| For Use With | Fail-Safe Electronic Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connector | ||
Series SIMATIC | ||
For Use With Fail-Safe Electronic Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Connector, Connection Module Accessory Type - 6ES7194-4DD00-0AA0
This connector provides a connection Interface designed to pair with a fail-safe electronic module within industrial control installations. It functions as an accessory connection module compatible with SIMATIC equipment and is intended for use in environments that are not certified as hazardous areas.
Features and Benefits:
• Accessory connection module improves system integration and wiring efficiency
• Designed for fail-safe electronic module enhances safety-related interfacing
• Compatible with SIMATIC series simplifies component interoperability
• Designed for fail-safe electronic module enhances safety-related interfacing
• Compatible with SIMATIC series simplifies component interoperability
Applications
• Suitable for integrating with fail-safe electronic module installations
• Used with industrial control racks in non-hazardous areas
• Ideal for adding a SIMATIC connection module accessory to existing systems
• Used with industrial control racks in non-hazardous areas
• Ideal for adding a SIMATIC connection module accessory to existing systems
Can this connector be used in explosive or flammable environments?
No, it is designated for non-hazardous area use and lacks hazardous area certification.
Which types of equipment is it intended to Interface with?
It is intended as a connection accessory for fail-safe electronic modules and fits within SIMATIC control environments.
- RS Stock No. 2032776
- Mfr. Part No. 6ES7194-4DA00-0AA0
Each
$172.69
- RS Stock No. 2032888
- Mfr. Part No. 6ES7194-4DC00-0AA0
Each
$322.96
RS Better World
- RS Stock No. 0159552
- Mfr. Part No. 3SU1400-2HN10-6AA0
Each
$316.23
- RS Stock No. 2264007
- Mfr. Part No. 6ES7431-7KF00-6AA0
Each
$1,192.58
Related links
- Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC Series Connector for Use with ET 200
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module











