Lovato Electric Micro PLC's Series Connecting Cable for Use with PLC
- RS Stock No.:
- 224-7391
- Mfr. Part No.:
- LRXC03
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$256.06
(exc. GST)
$281.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.06 |
*price indicative
- RS Stock No.:
- 224-7391
- Mfr. Part No.:
- LRXC03
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Connecting Cable | |
| Accessory Type | Programming Cable | |
| Series | Micro PLC's | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Connecting Cable | ||
Accessory Type Programming Cable | ||
Series Micro PLC's | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- CN
The Lovato PC (USB)-LRD programming cable has 15 m length.
Certified by EAC and cULus
Related links
- Lovato Micro PLC's Series Connecting Cable for Use with PLC
- Lovato Micro PLC's Series Expansion Module for Use with PLC
- Lovato Micro PLC's Series PLC Power Supply for Use with PLC
- Schneider Electric Modicon Series Connecting Cable for Use with PLC
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with PLC
- Festo SIM Series Connecting Cable, 0 → 60 V
- Schneider Electric Modicon Bus Series Connecting Cable
- Festo SIM Series Connecting Cable
