RS PRO IP65 Grey 2P+PE Straight Industrial Power Connector, 20A, 250V
- RS Stock No.:
- 203-5564
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.66
(exc. GST)
$20.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.66 |
| 10 - 49 | $18.50 |
| 50 + | $15.23 |
*price indicative
- RS Stock No.:
- 203-5564
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Power Connector | |
| Pole Format | 2P+PE | |
| Current | 20A | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Orientation | Straight | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Clamp | |
| IP Rating | IP65 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Grey | |
| Phase Inverter | No | |
| Low Voltage | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Power Connector | ||
Pole Format 2P+PE | ||
Current 20A | ||
Connector Gender Male | ||
Voltage 250V | ||
Orientation Straight | ||
Minimum Operating Temperature -30°C | ||
Termination Type Clamp | ||
IP Rating IP65 | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Grey | ||
Phase Inverter No | ||
Low Voltage No | ||
RS PRO Blue 2+PE Industrial Power-Out Plug, 250V ac 4000V dc
The blue 2+PE power-out plug from RS PRO is a robust and heavy duty plug ideal for use in a range of industrial applications. Rated maximum 20A 250V AC, these highly durable plugs provide a reliable power connection for use in a range of environments and feature an easy locking mechanism for enhanced stability and operation. The RS PRO industrial power-out plug also features an integral cable clamp and touch-proof contacts, ensuring excellent safety and protection. This high quality power connector is designed to be used with the RS PRO power-out socket (1873808) and includes a keyway to prevent the insertion of the wrong plug.
Features and Benefits
Applications
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating between plugs and sockets and offer excellent protection. Industrial power connectors are commonly used in areas such as:
FAQs
What socket is compatible?
This plug is compatible with the RS PRO Plug-In socket (RS: 187-3809 or 282-832).
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IP65 Blue 2P+PE Straight Industrial Power Connector 250V
- Neutrik 20A, 250V ac
- Neutrik 20A, 250V ac
- Neutrik Blue Cable Mount 2P+PE Straight Industrial Power Connector 250V ac
- Clipsal Electrical 20A, 250V
- Schneider Electric 20A, 250V
- Clipsal Electrical 20A, 250V
- Clipsal Electrical IP66 Grey 2P+PE Straight Industrial Power Connector 250V

