Schneider Electric Modicon M258 Series Remote Transmitter Module for Use with Modicon M258, Modicon LMC058
- RS Stock No.:
- 770-2504
- Mfr. Part No.:
- TM5SBET1
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$289.69
(exc. GST)
$318.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.69 |
*price indicative
- RS Stock No.:
- 770-2504
- Mfr. Part No.:
- TM5SBET1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Remote Transmitter Module | |
| Product Type | Remote Transmitter Module | |
| Series | Modicon M258 | |
| For Use With | Modicon M258, Modicon LMC058 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | IEC | |
| Standards/Approvals | cULus, CSA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Remote Transmitter Module | ||
Product Type Remote Transmitter Module | ||
Series Modicon M258 | ||
For Use With Modicon M258, Modicon LMC058 | ||
IP Rating IP20 | ||
Hazardous Area Certification IEC | ||
Standards/Approvals cULus, CSA | ||
Communication Protocol I/O | ||
Modicon M258 - TM5 Transmitter/Receiver Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All transmitter and receiver modules are programmed with the SoMachine software.
Modicon TM5 transmitter and receiver modules
Use for communication between remote I/O
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058
- Schneider Electric Modicon TM Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC Expansion Module 24 V dc for use with Modicon M258, Modicon LMC058
