Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller
- RS Stock No.:
- 220-8717
- Distrelec Article No.:
- 303-04-853
- Mfr. Part No.:
- TM5SAI4L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,007.62
(exc. GST)
$1,108.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.62 |
*price indicative
- RS Stock No.:
- 220-8717
- Distrelec Article No.:
- 303-04-853
- Mfr. Part No.:
- TM5SAI4L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | Modicon TM | |
| For Use With | Motion Controller, Logic Controller | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 508, IEC 61131-2, CSA C22.2 No 213, CSA C22.2 No 142 | |
| Hazardous Area Certification | IEC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series Modicon TM | ||
For Use With Motion Controller, Logic Controller | ||
IP Rating IP20 | ||
Standards/Approvals UL 508, IEC 61131-2, CSA C22.2 No 213, CSA C22.2 No 142 | ||
Hazardous Area Certification IEC | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric analogue input module is flexible and scalable, designed for complex machines. It is shielded cable and has no insulation between channels.
Input impedance >= 20 mOhm
Load impedance ohmic <= 400 Ohm
Rated supply voltage 24 V DC
Related links
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series Analogue Input Module for Use with TM3
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon TM Series Logic Controller Analogue Input
- Schneider Electric Modicon TM Series Power Distribution Module for Use with Logic Controller, Motion Controller
