Siemens 6GK1500 Series Optimised Terminal Block (OTB) for Use with PROFIBUS nodes
- RS Stock No.:
- 213-0022
- Distrelec Article No.:
- 302-61-536
- Mfr. Part No.:
- 6GK1500-3AA10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,045.17
(exc. GST)
$1,149.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.17 |
*price indicative
- RS Stock No.:
- 213-0022
- Distrelec Article No.:
- 302-61-536
- Mfr. Part No.:
- 6GK1500-3AA10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Optimised Terminal Block (OTB) | |
| Series | 6GK1500 | |
| For Use With | PROFIBUS nodes | |
| IP Rating | IP30 | |
| Standards/Approvals | UL 60950-1, CSA C22.2 Nr. 60950-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Optimised Terminal Block (OTB) | ||
Series 6GK1500 | ||
For Use With PROFIBUS nodes | ||
IP Rating IP30 | ||
Standards/Approvals UL 60950-1, CSA C22.2 Nr. 60950-1 | ||
- COO (Country of Origin):
- DE
The Siemens 6GK1500-3AA10 is a ROFIBUS Optical Bus Terminal , opt. bus terminal for connection of a PROFIBUS nodes without integral. opt. interface to the opt. PROFIBUS DP; without Simplex plug
IP Degree of protection IP30.
Related links
- Siemens Data Acquisition Connector for Use with Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable Bus Connector
- Siemens 6GK1500 Series Connector for Use with Industry PC SIMATIC OP
- Siemens SIRIUS ACT 3SU14 Series Contact Block 250V dc, 1 NC
- Siemens CIM4210 PROFIBUS Series Terminal Block 0.2mm², 2.5 mm² Wire Screw
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO
- Siemens SIMATIC S7-400H Series Interface Module
- Siemens 6GT2600-3AA10 Transponder 13.56 MHz
- Siemens Terminal Connector for Use with SINEC L2-RS 485 and PROFIBUS