Siemens 6GK1500 Series Connector for Use with Industry PC, OLM, SIMATIC OP
- RS Stock No.:
- 203-3655
- Mfr. Part No.:
- 6GK1500-0EA02
- Brand:
- Siemens
Subtotal (1 unit)*
$162.04
(exc. GST)
$178.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.04 |
*price indicative
- RS Stock No.:
- 203-3655
- Mfr. Part No.:
- 6GK1500-0EA02
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Profibus Bus Connector | |
| Product Type | Connector | |
| Series | 6GK1500 | |
| For Use With | Industry PC, OLM, SIMATIC OP | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Profibus Bus Connector | ||
Product Type Connector | ||
Series 6GK1500 | ||
For Use With Industry PC, OLM, SIMATIC OP | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
Siemens Connector, Profibus Bus, For Industry PC, OLM, Simatic OP - 6GK1500-0EA02
This Siemens profibus bus connector, also known as the connector with axial cable outlet is a highly reliable and high traffic connector designed for use in various industries. It is specifically crafted for Industry PCs, Simatic OP, OLM, and is a valuable addition to any automation, electronics, electrical, or mechanical setup.
Features & Benefits
• termination Resistor with isolating function for optimal performance
• Transfer rate ranging from 9.6 Kbit/s to 12 Mbit/s for fast and efficient data transfer
• Integrated resistor combination with slide switch for easy selection
• Metal enclosure for durability and longevity
• Screwed joint locking mechanism for secure connections
• 180° cable outlet design for flexibility in installation
• IP20 protection class for safe operation
• RoHS conformity for environmentally friendly usage
Applications
• Ideal for connecting PROFIBUS nodes to the PROFIBUS bus cable
• Suitable for Industry PC, Simatic OP, OLM applications
• Reliable connector for high-traffic data transfer
• Perfect for use in automation, electronics, electrical, and mechanical industries
Can it withstand harsh environmental conditions?
Yes, the Siemens PROFIBUS bus connector is designed to operate in temperatures ranging from 0 to 60 °C, making it suitable for various industrial settings.
Will it provide a secure connection for PROFIBUS cables?
Yes, the connector features terminal blocks for PROFIBUS cables and a Sub-D connector for network components, ensuring a reliable connection.
Is it easy to select the integrated resistor combination?
Yes, the Siemens PROFIBUS bus connector comes with a slide switch for selecting the resistor combination, providing ease of use and flexibility in installation.
Can it handle high data transfer rates?
Yes, with a transfer rate ranging from 9.6 Kbit/s to 12 Mbit/s, this connector is designed to handle high-speed data transfer efficiently.
Is it environmentally friendly?
Yes, the connector is RoHS compliant, ensuring that it meets environmental standards for a sustainable operation.
Related links
- Siemens 6GK1500 Series Optimised Terminal Block (OTB) for Use with PROFIBUS nodes
- Siemens Data Acquisition Connector for Use with Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable Bus Connector
- Siemens 6ES Series Rack for Use with Rack PC 547B IPC547C IPC547D
- Siemens 6ES Series Rack for Use with Rack PC 847B SIMATIC IPC847D
- Siemens SIMATIC IPC Series for Use with SIMATIC IPC127E Industrial PC, 1 Per Pack Piece(s) 40 mm 141 mm 95mm
- HMI Displays
- Siemens OFTNET-IE S7 Series Adapter for Use with SIMATIC S7
- Siemens PROFIBUS OLM/P11 V4.1 Series Data Acquisition