Siemens CIM4210 PROFIBUS Series Terminal Block, 2-Way, 0.2mm², 2.5 mm² Wire Screw

Subtotal (1 pack of 5 units)*

$409.07

(exc. GST)

$449.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$81.814$409.07

*price indicative

RS Stock No.:
249-3918
Distrelec Article No.:
304-33-103
Mfr. Part No.:
6GK5980-0BB00-0AA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Number of Ways

2

Wire Size

0.2mm², 2.5mm²

Mount Type

Screw

Fused

No

Voltage

24V

Series

CIM4210 PROFIBUS

Colour

Grey

Wire Protection

No

Termination Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
DE
The Siemens 2-pole terminal block for SCALANCE S, W, X and for power supply (24 V DC). Also suitable for power supply for SCALANCE S-600, SCALANCE W-700, SCALANCE X-100, X-200, X-300, X-400.

Screw type terminal electrical connection

Tightening torque of 0.5 to 0.6 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy