Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$32.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 100$0.32$32.00-
200 - 400$0.31$31.003%
500 +$0.304$30.405%

*price indicative

RS Stock No.:
174-9664
Mfr. Part No.:
CR-101
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Holder

Sub Type

LED Holder

Diameter

5.7mm

For Use With

3 mm (T-1) LED

Number of LEDs

1

Number of Legs

2

Standards/Approvals

No

Mount Type

Panel

Series

CR

LED Holder, Panel Mount Clip & Ring, 3mm, Black Nylon.

Material: Nylon 6/6, 94V-2, Black

LED Clip and Ring Designed for 3mm (T1) LED

Securely and Uniformly Positions Panel Mounted LEDs

For Use with Panel Thicknesses of 0.040"(1.0mm)-0.071"(1.8mm)

Outer Diameter: 0.232"(5.9mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy