Siemens SIMATIC S7-1200 Series PLC I/O Module, AI Input
- RS Stock No.:
- 246-1796
- Distrelec Article No.:
- 301-24-487
- Mfr. Part No.:
- 6ES7238-5XA32-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$894.13
(exc. GST)
$983.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.13 |
*price indicative
- RS Stock No.:
- 246-1796
- Distrelec Article No.:
- 301-24-487
- Mfr. Part No.:
- 6ES7238-5XA32-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1200 | |
| Product Type | PLC I/O Module | |
| Input Type | AI | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Depth | 75mm | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1200 | ||
Product Type PLC I/O Module | ||
Input Type AI | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Depth 75mm | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 Series Plc I/O Module, 45mm Width, 75mm Depth - 6ES7238-5XA32-0XB0
This plc i/o module is an analogue input energy measurement module designed for integration with PLC systems over Ethernet in single- and three-phase supply networks up to 480V AC. It acquires voltage, current, phase angles, power, energy and frequency values and provides channel-level diagnostics for use in industrial control and data acquisition tasks. The unit operates from the CPU power supply and is configurable within the engineering environment specified.
Features and Benefits:
• 2kHz bandwidth supports harmonics capture and detailed waveform analysis
• 0.5% Active energy accuracy enables precise energy monitoring
• 50ms typical cycle time provides frequent measured-value updates
• 3 700V isolation between channels and backplane reduces interference
• Operation from -20°C to +60°C allows broad site deployment
• 0.5% Active energy accuracy enables precise energy monitoring
• 50ms typical cycle time provides frequent measured-value updates
• 3 700V isolation between channels and backplane reduces interference
• Operation from -20°C to +60°C allows broad site deployment
Applications
• Suitable for power monitoring in TN and TT supply systems
• Used with current transformers for 1A or 5A secondary inputs
• Ideal for frequency and phase-angle analysis in distribution panels
• Can be used for cyclic and aperiodic measured-value access in controls
• Suitable for integration into industrial Ethernet I/O installations
• Used with current transformers for 1A or 5A secondary inputs
• Ideal for frequency and phase-angle analysis in distribution panels
• Can be used for cyclic and aperiodic measured-value access in controls
• Suitable for integration into industrial Ethernet I/O installations
What measurement types can it acquire?
It measures voltage, current, Active and reActive power, energy, phase angles and frequency.
How is the module configured in engineering tools?
It is configurable via the specified STEP 7 TIA Portal version from V13 SP1.
What protection and diagnostic indications are provided?
It offers diagnostic and limit-value alarms Plus LED indicators for supply, channel status and module diagnostics.
What are the input current and power characteristics?
Maximum input current consumption is 180mA with a typical power loss of 0.75W.
How are current inputs handled electrically?
Current inputs accept up to 5A continuous with 25mΩ Terminal resistance and short-time withstand of 100A for 1s.
Related links
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
