Siemens PLC Expansion Module for Use with ET 200S
- RS Stock No.:
- 203-4060
- Mfr. Part No.:
- 6ES7138-6BA01-0BA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$804.40
(exc. GST)
$884.84
(inc. GST)
- RS Stock No.:
- 203-4060
- Mfr. Part No.:
- 6ES7138-6BA01-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| For Use With | ET 200S | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
For Use With ET 200S | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Plc Expansion Module, 2 Digital Inputs, 1 Digital Output Current - 6ES7138-6BA01-0BA0
This PLC expansion module is an essential accessory in the realm of industrial automation. Specifically designed for the ET 200S system, it integrates seamlessly with other components. With dimensions of 73 x 15 x 58 mm, this module provides digital input and output capabilities, making it a crucial enhancement for automation tasks.
Features & Benefits
• Supports up to 2 parameterisable digital inputs for flexible usage
• Provides 1 digital output with short-circuit protection
• Operates at a load voltage range of 19.2V to 28.8V
• Firmware update available for ongoing efficiency improvements
Applications
• Utilised in conjunction with the ET 200S for motion control systems
• Suitable for connecting various incremental and absolute encoders
• Ideal for real-time data capture in automated processes
• Utilised in high-speed counter within industrial machinery
What type of encoders can be connected to this module?
This module supports RS-422 incremental encoders and SSI absolute encoders, allowing for flexible integration with various sensor types.
How does this module ensure reliable input and output performance?
It features short-circuit protection and a maximum output current rating of 300mA, safeguarding against potential overloads and ensuring stable operation.
Can the digital inputs be configured for specific functions?
Yes, the digital inputs are parameterisable, enabling them to perform various functions such as gate start/stop and capturing signals from different sensor types.
What is the maximum cable length permitted for connections?
The maximum cable length for shielded connections is 1000m, allowing for significant flexibility in installation layouts.
Related links
- Siemens PLC Expansion Module Digital Digital for use with ET 200S
- Siemens PLC Expansion Module Digital for use with ET 200S
- Siemens PLC Expansion Module for Use with ET 200S Digital, 24 V
- Siemens IM 151-1 HF Series PLC Expansion Module for Use with ET 200S
- Siemens PLC Expansion Module Digital Digital for use with ET 200SP
- Siemens PLC Expansion Module Digital Digital for use with ET 200 pro
- Siemens PLC Expansion Module Digital for use with ET 200 pro
- Siemens PLC Expansion Module for use with ET 200SP

