Siemens PLC Expansion Module Digital for use with ET 200S

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
203-4170
Distrelec Article No.:
303-97-091
Mfr. Part No.:
6ES7138-4FB04-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Output Type

Digital

Number of Outputs

4

For Use With

ET 200S

Standards/Approvals

No

Depth

52mm

Series

SIMATIC

COO (Country of Origin):
DE

Siemens PLC Expansion Module For Use With ET 200S, 4 Outputs, 24V DC Voltage Rating - SIMATIC Series - 6ES7138-4FB04-0AB0


Quickly control your hardware with this Siemens PLC expansion module. It adds four digital outputs to your controller, letting you connect four machines to your automated system for efficient process management. With a 10W switching capacity for each output, the unit handles the large electrical loads that control heavy-duty appliances. A 24V DC voltage rating means it's widely compatible with standard power supplies. As it has integrated short-circuit protection, the module can be trusted to protect your connections against electrical faults. Narrow dimensions of 30 (width) x 81 (height) x 52mm (depth) make it ideal for mounting in busy control systems.

• Plugs directly into a control device for fast assembly

• Sends diagnostic messages to your PLC to keep you informed about system faults

• Low power loss of 3.5W for energy efficiency

• Supports cables up to 500m long to control hardware across large worksites

What's a digital output?


Digital outputs send binary signals from your PLC to control your equipment. Their off/on status is suitable for your machinery's basic start/stop functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy