Siemens PLC Expansion Module Digital Digital for use with ET 200S
- RS Stock No.:
- 203-4098
- Distrelec Article No.:
- 302-64-172
- Mfr. Part No.:
- 6ES7138-6CG00-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,080.39
(exc. GST)
$1,188.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,080.39 |
*price indicative
- RS Stock No.:
- 203-4098
- Distrelec Article No.:
- 302-64-172
- Mfr. Part No.:
- 6ES7138-6CG00-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Digital | |
| Number of Outputs | 6 | |
| For Use With | ET 200S | |
| Width | 15mm | |
| Depth | 58mm | |
| Standards/Approvals | No | |
| Series | TM Pos | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Digital | ||
Number of Outputs 6 | ||
For Use With ET 200S | ||
Width 15mm | ||
Depth 58mm | ||
Standards/Approvals No | ||
Series TM Pos | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET time controlled module with voltage rating of 24V. The module has reverse polarity protection.
Power loss 1.5W
- RS Stock No. 2034142
- Mfr. Part No. 6ES7138-6DB00-0BB1
Each
$1,277.53
- RS Stock No. 2034206
- Mfr. Part No. 6ES7138-4FR00-0AA0
Each
$833.10
- RS Stock No. 2034208
- Mfr. Part No. 6ES7142-4BD00-0AA0
Each
$299.11
- RS Stock No. 2034119
- Mfr. Part No. 6ES7143-4BF00-0AA0
Each
$510.90












