Siemens PLC Expansion Module for use with ET 200SP
- RS Stock No.:
- 203-4215
- Distrelec Article No.:
- 302-64-171
- Mfr. Part No.:
- 6ES7137-6CA00-0BU0
- Brand:
- Siemens
Subtotal (1 unit)*
$851.69
(exc. GST)
$936.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.69 |
*price indicative
- RS Stock No.:
- 203-4215
- Distrelec Article No.:
- 302-64-171
- Mfr. Part No.:
- 6ES7137-6CA00-0BU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Number of Outputs | 128 | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Number of Outputs 128 | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Depth 58mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET master module with voltage rating of 24V. The module is suitable for monitoring the short-circuit.
Power loss 1.7W
- RS Stock No. 2528406
- Mfr. Part No. 6AG11366RA002BF0
Each
$661.35
- RS Stock No. 2034192
- Mfr. Part No. 6ES7148-4CA00-0AA0
Each
$238.34
- RS Stock No. 2034110
- Mfr. Part No. 6ES7154-1AA01-0AB0
Each
$737.98
- RS Stock No. 2034043
- Mfr. Part No. 6ES7154-2AA01-0AB0
Each
$1,007.29












