Siemens SIMATIC Series Base for Use with ET 200SP
- RS Stock No.:
- 203-4018
- Mfr. Part No.:
- 6ES7193-6BP20-0BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$94.64
(exc. GST)
$104.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.64 |
*price indicative
- RS Stock No.:
- 203-4018
- Mfr. Part No.:
- 6ES7193-6BP20-0BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base | |
| Series | SIMATIC | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base | ||
Series SIMATIC | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Base, 60°C Maximum Operating Temperature, 20 x 117 x 35mm Dimensions - 6ES7193-6BP20-0BB1
This base unit serves as a compact base for automation systems within the SIMATIC range. Designed for use with the ET 200SP, it features dimensions of 20mm x 117mm x 35mm, making it suitable for various industrial applications. The device supports push-in terminals for efficient connectivity and facilitates robust operation in demanding environments.
Features & Benefits
• Supports up to 10A current carrying capacity for durability
• Automatic encoding enables seamless hardware configuration
• Effective isolation between supply voltage and process terminals
• Push-in terminal design streamlines the wiring process
Applications
• Utilised for connection to the ET 200SP system
• Suitable for process terminals and voltage distribution
• Supports industrial automation tasks requiring high-temperature operation
• Functions effectively in environments with significant altitude variations
What are the maximum temperatures suitable for this unit?
The unit can operate effectively within temperatures ranging from -30°C to +60°C, depending on the installation orientation.
What type of terminal connections does this unit utilise?
It employs push-in terminals that allow for easier and quicker wiring compared to traditional methods, enhancing installation efficiency.
What current capacity can this unit handle across different bus systems?
It can handle a maximum current of 10A for the P1 and P2 bus and up to 5A for process terminals, ensuring it meets various operational needs.
Is there a limit on installation altitude for this unit?
The unit is designed for operations up to 2,000 metres above sea level, with options for higher altitudes available upon request.
- RS Stock No. 2034172
- Mfr. Part No. 6ES7193-6BP20-0BF0
Each
$58.74
- RS Stock No. 2034202
- Mfr. Part No. 6ES7193-6BP20-2BB1
Each (In a Pack of 10)
$81.548
- RS Stock No. 2034049
- Mfr. Part No. 6ES7193-6BN00-0NE0
Each
$226.17
- RS Stock No. 2034149
- Mfr. Part No. 6ES7193-6BP40-0BA1
Each
$113.04
Related links
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens SIMATIC Series Terminal Element for Use with ET 200SP
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP












