Siemens SIMATIC Series Adapter for Use with ET Connections
- RS Stock No.:
- 203-4036
- Distrelec Article No.:
- 301-74-128
- Mfr. Part No.:
- 6ES7193-6AS00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$428.77
(exc. GST)
$471.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.77 |
*price indicative
- RS Stock No.:
- 203-4036
- Distrelec Article No.:
- 301-74-128
- Mfr. Part No.:
- 6ES7193-6AS00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Bus Adapter | |
| Series | SIMATIC | |
| For Use With | ET Connections | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Bus Adapter | ||
Series SIMATIC | ||
For Use With ET Connections | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Adapter, Bus Adapter Type - 6ES7193-6AS00-0AA0
This adapter connects ET Connections modules to SIMATIC systems, providing I/O communication within standard industrial environments. It functions as a bus accessory to link ET Connections hardware into a SIMATIC communication topology while meeting regional conformity marks for use in non-hazardous locations.
Features and Benefits:
• Supports I/O communication protocol for streamlined data exchange
• Designed as a bus adapter accessory for simplified integration
• Complies with CE and UKCA approvals for regulatory alignment
• Intended for use with ET Connections to ensure compatibility
• Rated for non-hazardous area operation to match site requirements
• Designed as a bus adapter accessory for simplified integration
• Complies with CE and UKCA approvals for regulatory alignment
• Intended for use with ET Connections to ensure compatibility
• Rated for non-hazardous area operation to match site requirements
Applications
• Used with ET Connections equipment in control racks
• Suitable for integrating field I/O into SIMATIC networks
• Ideal for retrofitting existing bus systems with modular I/O
• Can be used for factory automation signal consolidation
• Used for expanding communication paths within control cabinets
• Suitable for integrating field I/O into SIMATIC networks
• Ideal for retrofitting existing bus systems with modular I/O
• Can be used for factory automation signal consolidation
• Used for expanding communication paths within control cabinets
What environments is it approved for?
It is certified for use outside hazardous areas and carries CE and UKCA approvals.
Which communication protocol does it support?
It operates with an I/O communication protocol to transfer process signals.
Which hardware does it connect to directly?
It is intended for connection with ET Connections modules as a bus interface.
What role does it serve in system architecture?
It functions as a bus adapter accessory to integrate peripheral I/O into a SIMATIC network.
Related links
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens SIMATIC Series Cover for Use with Bus Adapter Interface PU 5
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC S7-300 Series Connector for Use with EX (I) Modules Connections L and M
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
