Siemens 6G Series RJ45 Connector Male, Cable, Cat6 Right Angle 2 Port 4 Way
- RS Stock No.:
- 203-3776
- Distrelec Article No.:
- 304-22-095
- Mfr. Part No.:
- 6GK1901-1BB20-2AE0
- Brand:
- Siemens
Subtotal (1 unit)*
$33.27
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.27 |
*price indicative
- RS Stock No.:
- 203-3776
- Distrelec Article No.:
- 304-22-095
- Mfr. Part No.:
- 6GK1901-1BB20-2AE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 2 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 16mm | |
| Depth | 42mm | |
| Series | 6G | |
| Width | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 2 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 16mm | ||
Depth 42mm | ||
Series 6G | ||
Width 13.7mm | ||
- COO (Country of Origin):
- PL
Siemens RJ45 Connector, 100 Mbit/s Industrial Ethernet Transfer Rate, 90° Cable Outlet - 6G Series - 6GK1901-1BB20-2AE0
Need a coupling that keeps up with the data transfer demands of your applications? Terminate your Cat6 cables with this RJ45 connector from Siemens to create efficient links between systems. You can connect two devices with this unit to simplify your layout. When used with an Ethernet feed, the component transmits signals at a lightning-fast 100Mbit/s to boost efficiency. Its hard metal casing protects the internal parts against damage in demanding environments. Plus, it takes temperatures between -40°C and +85°C in its stride. It's a reliable option for your telecommunications networks, medical equipment and industrial processes.
Features & Benefits
• IP20-rated housing is finger-safe and shields against objects larger than 12.5mm
• Weighs just 35g, putting minimal strain on a connection
• Locking mechanism keeps it firmly in place
Why's it important to use an RJ45 connector with an Ethernet cable?
Compatible Ethernet connectors maintain the data transfer speeds of your cable to unlock the full potential of a fast connection.
How many cores can I link to this RJ45 connector?
This connector takes the standard Cat6 four cores.
Related links
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield Right Angle 1 Port 4 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield 145° 1 Port 4 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Connector for Use with IE FC cable
- TE Connectivity 41775855 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 4 Way
- Siemens 6GK1901 Series RJ Modular Adapter for Use with RJ45 ports
