Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- RS Stock No.:
- 203-3807
- Mfr. Part No.:
- 6GK1901-1BB30-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$40.17
(exc. GST)
$44.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.17 |
*price indicative
- RS Stock No.:
- 203-3807
- Mfr. Part No.:
- 6GK1901-1BB30-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition Multiplexer | |
| Accessory Type | RJ45 Data Connector | |
| Series | 6GK1901 | |
| For Use With | For connection to IE FC TP cables | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS , UL , CULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition Multiplexer | ||
Accessory Type RJ45 Data Connector | ||
Series 6GK1901 | ||
For Use With For connection to IE FC TP cables | ||
IP Rating IP20 | ||
Standards/Approvals RoHS , UL , CULus | ||
- COO (Country of Origin):
- PL
Siemens Data Acquisition Multiplexer, Integrated Strain Relief, 35g Weight - 6GK1901-1BB30-0AB0
Channel signals from multiple input devices on your equipment to a single data acquisition module using this multiplexer from Siemens. It has five ports that include four sockets for Ethernet devices and one for terminal equipment. Thanks to the unit's Cat5 compatibility, you can transmit data at breakneck speeds up to 100Mbit/s. The component's metal housing resists impact and corrosion, so it's a durable choice for demanding and humid environments. An IP20 rating shows it's protected from objects larger than 12mm in size for safe handling and installation. You'll find multiplexers like this used in the transportation industry and the field of medical imaging.
Features & Benefits
• Reliably operates in a temperature range between -40°C and +85°C to suit extreme conditions
• Low weight of 35g puts little pressure on your panel
• POE compatibility means it transmits both power and data signals simultaneously
• Count on it in steamy settings thanks to a 95% RH rating
How many times can I reuse this module?
You can reuse this unit up to 10 times, so it's a dependable long-term choice.
Related links
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with RJ45 plug-in connector
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens Data Acquisition Connector for Use with IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield 145° 1 Port 4 Way
