Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- RS Stock No.:
- 203-2899
- Mfr. Part No.:
- 6ES7193-6CP71-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3.43
(exc. GST)
$3.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.43 |
*price indicative
- RS Stock No.:
- 203-2899
- Mfr. Part No.:
- 6ES7193-6CP71-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Labelling Sheet | |
| Accessory Type | Colour Coded Labels | |
| Series | SIMATIC | |
| For Use With | 10 AUX Terminals | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Labelling Sheet | ||
Accessory Type Colour Coded Labels | ||
Series SIMATIC | ||
For Use With 10 AUX Terminals | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP 10 colour coded labels of CC71 colour code for 10 AUX terminals with push-in terminals.
BU type A0
Dimension 15mm x 23.3mm x 1.2mm
- RS Stock No. 2032865
- Mfr. Part No. 6ES7193-6CP73-4AA0
Each
$3.35
- RS Stock No. 2032884
- Mfr. Part No. 6ES7193-6CP73-2AA0
Each
$54.49
- RS Stock No. 2032757
- Mfr. Part No. 6ES7193-6CP83-2AB0
Each
$3.52
- RS Stock No. 2032795
- Mfr. Part No. 6ES7193-6CP84-2AC0
Each
$3.52
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 x 5 Add-On Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA












