Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- RS Stock No.:
- 203-2902
- Mfr. Part No.:
- 6ES7193-6CP72-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.09 |
*price indicative
- RS Stock No.:
- 203-2902
- Mfr. Part No.:
- 6ES7193-6CP72-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Labelling Sheet | |
| Accessory Type | Colour Coded Labels | |
| Series | SIMATIC | |
| For Use With | 10 AUX Terminals | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Labelling Sheet | ||
Accessory Type Colour Coded Labels | ||
Series SIMATIC | ||
For Use With 10 AUX Terminals | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Labeling Sheet - 6ES7193-6CP72-2AA0
This labelling sheet by Siemens is designed for use with 10 AUX terminals, featuring colour-coded labels that make identification easy and efficient. The product is part of the SIMATIC range and is ideal for organising and managing connections in an industrial setting, ensuring smooth operations.
Features & Benefits
• Colour-coded labels for easy identification
• High-traffic labels that provide clear visibility
• Compatible with SIMATIC ET 200SP range
• Easy installation with push-in terminals
Applications
• Suitable for labelling and organising connections in electrical and mechanical industries
• Ideal for use in automation processes where clear labelling is essential
Can it be used for labelling multiple connections?
Yes, it is designed to label up to 10 AUX terminals efficiently.
Will it work with push-in terminals?
Yes, the colour-coded labels are compatible with push-in terminals for easy installation.
Is it suitable for high-traffic areas?
Yes, the Siemens labelling sheet is ideal for high-traffic environments where clear labelling is crucial.
- RS Stock No. 2032865
- Mfr. Part No. 6ES7193-6CP73-4AA0
Each
$3.35
- RS Stock No. 2032884
- Mfr. Part No. 6ES7193-6CP73-2AA0
Each
$54.49
- RS Stock No. 2032899
- Mfr. Part No. 6ES7193-6CP71-2AA0
Each
$3.43
- RS Stock No. 2032757
- Mfr. Part No. 6ES7193-6CP83-2AB0
Each
$3.52
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with 10 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 x 5 Add-On Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA












