Siemens SIMATIC Series Labelling Sheet for Use with IO Module

Subtotal (1 unit)*

$3.52

(exc. GST)

$3.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.52

*price indicative

RS Stock No.:
203-2794
Mfr. Part No.:
6ES7193-6CP51-2MC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Labelling Sheet

Accessory Type

Colour Coded Labels

Series

SIMATIC

For Use With

IO Module

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
DE
The Siemens Sematic ET 200SP 10 colour coded labels of CC51 colour code for I/O modules is module specific for 12 push-in terminals.

Dimension 20mm x 1.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy