Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- RS Stock No.:
- 203-2888
- Distrelec Article No.:
- 302-64-200
- Mfr. Part No.:
- 6ES7194-4DC00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$322.96
(exc. GST)
$355.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.96 |
*price indicative
- RS Stock No.:
- 203-2888
- Distrelec Article No.:
- 302-64-200
- Mfr. Part No.:
- 6ES7194-4DC00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connection Module | |
| Series | SIMATIC | |
| For Use With | Fail-Safe Electronic Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Connection Module | ||
Series SIMATIC | ||
For Use With Fail-Safe Electronic Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Connector, 24V Supply Voltage, For Use With Fail-Safe Electronic Module - 6ES7194-4DC00-0AA0
This connector provides a dedicated Interface for integrating a fail-safe electronic module into 24V control systems within non-hazardous environments. It functions as an accessory connection module designed for SIMATIC installations and meets required CE and UKCA conformity standards.
Features and Benefits:
• Operates at 24V for compatibility with standard control supplies
• Designed specifically for fail-safe electronic module connection
• Suits SIMATIC installations for streamlined system integration
• Conforms to CE and UKCA approvals to meet regional requirements
• Designed specifically for fail-safe electronic module connection
• Suits SIMATIC installations for streamlined system integration
• Conforms to CE and UKCA approvals to meet regional requirements
Applications
• Suitable for wiring fail-safe module to control cabinets
• Used with SIMATIC control architectures in machine safety systems
• Ideal for non-hazardous area industrial automation set-ups
• Can be used as a connection module for safety I/O arrangements
• Used with SIMATIC control architectures in machine safety systems
• Ideal for non-hazardous area industrial automation set-ups
• Can be used as a connection module for safety I/O arrangements
Is the connector rated for use in explosive environments?
It is intended for non-hazardous areas and lacks hazardous area certification.
Which supply voltage must be provided for correct operation?
The device requires a 24V supply for proper electrical function.
Can it be integrated into existing SIMATIC control panels?
Yes, it is an accessory designed to connect with SIMATIC equipment.
What type of module is it intended to Interface with?
It is MADE to connect specifically to fail-safe electronic modules.
- RS Stock No. 2032748
- Mfr. Part No. 6ES7194-4DD00-0AA0
Each
$322.96
- RS Stock No. 2032776
- Mfr. Part No. 6ES7194-4DA00-0AA0
Each
$172.69
RS Better World
- RS Stock No. 0159552
- Mfr. Part No. 3SU1400-2HN10-6AA0
Each
$316.23
RS Better World
- RS Stock No. 0159558
- Mfr. Part No. 3SU1400-2HL10-6AA0
Each
$316.23
Related links
- Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Input/Output Module










