Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- RS Stock No.:
- 203-2776
- Mfr. Part No.:
- 6ES7194-4DA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$172.69
(exc. GST)
$189.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.69 |
*price indicative
- RS Stock No.:
- 203-2776
- Mfr. Part No.:
- 6ES7194-4DA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connector | |
| Series | SIMATIC | |
| For Use With | Fail-Safe Electronic Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connector | ||
Series SIMATIC | ||
For Use With Fail-Safe Electronic Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, cULus, EAC | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Connector, For Use With Fail-Safe Electronic Module - 6ES7194-4DA00-0AA0
This connector provides a dedicated Interface for integrating fail-safe electronic modules within industrial control layouts. Designed as an accessory connection module, it links safety-oriented electronic components to broader automation architectures while operating outside hazardous-area certification requirements.
Features and Benefits:
• Connection module compatible with fail-safe electronic module for secure interfacing
• Meets CCC approval for international compliance in specified markets
• cULus approval enables North American recognition of electrical safety
• EAC approval supports deployment within Eurasian regulatory frameworks
• Meets CCC approval for international compliance in specified markets
• cULus approval enables North American recognition of electrical safety
• EAC approval supports deployment within Eurasian regulatory frameworks
Applications
• Used with fail-safe automation modules in safety control cabinets
• Suitable for retrofitting existing SIMATIC systems with safety modules
• Ideal for accessory connection module roles in machine safety circuits
• Can be used for installation where certified connectors are required
• Suitable for retrofitting existing SIMATIC systems with safety modules
• Ideal for accessory connection module roles in machine safety circuits
• Can be used for installation where certified connectors are required
Is this accessory rated for use in hazardous locations?
It is not certified for hazardous-area installations and should be used in non-hazardous environments.
Which approvals indicate acceptance across multiple regions?
The connector holds CCC, cULus and EAC approvals covering selected Asian, North American and Eurasian markets.
Can it Interface directly with safety-specific electronic modules?
Yes, it is intended to connect fail-safe electronic modules to the control system infrastructure.
Does the product include mounting or wiring hardware?
The supplied information does not specify inclusion of mounting or wiring hardware so separate components may be required.
- RS Stock No. 2032748
- Mfr. Part No. 6ES7194-4DD00-0AA0
Each
$322.96
- RS Stock No. 2032888
- Mfr. Part No. 6ES7194-4DC00-0AA0
Each
$322.96
RS Better World
- RS Stock No. 0159552
- Mfr. Part No. 3SU1400-2HN10-6AA0
Each
$316.23
RS Better World
- RS Stock No. 0159558
- Mfr. Part No. 3SU1400-2HL10-6AA0
Each
$316.23
Related links
- Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Input/Output Module











