Siemens SIMATIC DP Series Connector for Use with Power Module

Subtotal (1 unit)*

$293.65

(exc. GST)

$323.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.65

*price indicative

RS Stock No.:
203-2870
Mfr. Part No.:
6ES7194-4BD00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Series

SIMATIC DP

For Use With

Power Module

Depth

60mm

Standards/Approvals

No

Width

45mm

Length

130mm

COO (Country of Origin):
DE
The Siemens Sematic DP connection module for power module PM-E ET 200 PRO 7/8", 1x 7/8" . It has dimensions of 45mm x 130mm x 48mm.

Weight 300g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy