RS Better World

Siemens 3SU1 Series Electronic Module for Use with IO-Link

Subtotal (1 unit)*

$316.23

(exc. GST)

$347.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-558
Mfr. Part No.:
3SU1400-2HL10-6AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Electronic Module

Product Type

Electronic Module

Series

3SU1

For Use With

IO-Link

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EAC, cULus, CE, RoHS, UKCA

Better World Claim

Extended Product Life, Low Carbon Manufacture

Communication Protocol

IO-Link

Better World Product

Yes

Supply Voltage

18V, 30V

COO (Country of Origin):
CZ

Siemens 3SU1 Series Electronic Module, 18V Supply Voltage, 30V Supply Voltage - 3SU1400-2HL10-6AA0


This electronic module provides IO-Link communication capability for industrial automation environments. It is designed to operate from two nominal supply voltages and offers protection against ingress at an IP20 level. The unit is suitable where Compact IO-Link electronic module functionality is required and conforms to multiple regional standards for use across different installations.

Features and Benefits:


• Supports IO-Link for digital sensor and actuator communication
• Operates from 18V supply voltage for low-voltage systems
• Also compatible with 30V supply voltage for higher-voltage setups
• IP20 enclosure rating to permit protected indoor installation
• Conforms to multiple approvals enabling cross-region deployment

Applications


• Used with IO-Link networks in factory automation systems
• Suitable for integration into control cabinets and panels
• Ideal for signal exchange between sensors and controllers
• Can be used for modular IO-Link accessory expansions

Which communication protocol does it employ?


It uses the IO-Link protocol for bidirectional digital communication.

What ingress protection does the enclosure provide?


The housing meets IP20, offering protection against solid objects larger than 12mm.

Which approvals allow wider regional installation?


It holds EAC, cULus, CE, RoHS and UKCA approvals.

Is it intended for hazardous area installation?


No, it does not carry hazardous-area certification.

RS Better World
  • RS Stock No. 0159552
  • Mfr. Part No. 3SU1400-2HN10-6AA0
Each
$316.23
RS Better World
  • RS Stock No. 0159555
  • Mfr. Part No. 3SU1400-2HK10-6AA0
Each
$316.23
RS Better World
  • RS Stock No. 0159557
  • Mfr. Part No. 3SU1400-1HL10-6AA0
Each
$319.37
  • RS Stock No. 0295068
  • Mfr. Part No. S15C-U-KQ
Each
$255.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy