Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
- RS Stock No.:
- 226-4007
- Mfr. Part No.:
- 6ES7431-7KF00-6AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,192.58
(exc. GST)
$1,311.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,192.58 |
*price indicative
- RS Stock No.:
- 226-4007
- Mfr. Part No.:
- 6ES7431-7KF00-6AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Module 6ES7431-7KF00-0AB0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series SIMATIC S7-400 Series | ||
For Use With Module 6ES7431-7KF00-0AB0 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400 Series Front Connector, For Use With Module 6ES7431-7KF00-0AB0 - 6ES7431-7KF00-6AA0
This front connector provides the Interface required to link with a compatible Siemens module within an industrial control environment. It functions as an accessory component designed to integrate with specified modules in a high-performance PLC rack, carrying signal and connection duties consistent with standard automation installations and recognised conformity marks.
Features and Benefits:
• Designed for integration with a specific module for correct mating
• Supplied as an accessory to enable straightforward replacement
• Conforms to regional conformity requirements for installation
• Intended for use in non-hazardous locations only
• Supplied as an accessory to enable straightforward replacement
• Conforms to regional conformity requirements for installation
• Intended for use in non-hazardous locations only
Applications
• Suitable for replacing worn Interface components in automation racks
• Used with control modules in industrial PLC installations
• Ideal for maintaining continuity of signal paths in systems
• Can be used during planned maintenance of control cabinets
• Used with control modules in industrial PLC installations
• Ideal for maintaining continuity of signal paths in systems
• Can be used during planned maintenance of control cabinets
Is this component certified for use in explosive atmospheres?
It is not certified for hazardous area installation and must be confined to non-hazardous locations.
Which conformity marks indicate acceptance for regional regulatory requirements?
The component carries CE and UKCA markings indicating conformity with those regional standards.
Can this item be used to restore connection functionality after a module fault?
It serves as an accessory replacement to re-establish the intended physical Interface when the mating connector requires renewal.
Does it function with multiple module types or a single module?
It is intended for use with a specified module type and designed to match that modules Interface characteristics.
Related links
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-400 Series PLC CPU, Analogue Input
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-1500 Series I/O Module Analogue Input
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
