- RS Stock No.:
- 203-2286
- Mfr. Part No.:
- 6AG2193-6BP20-4DA0
- Brand:
- Siemens
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$187.00
(exc. GST)
$205.70
(inc. GST)
Units | Per unit |
1 + | $187.00 |
- RS Stock No.:
- 203-2286
- Mfr. Part No.:
- 6AG2193-6BP20-4DA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIPLUS extreme RAIL base unit for use in railway applications.
Ambient temperature range during operation from -40°C to 70°C
Weight 50g
Weight 50g
Specifications
Attribute | Value |
---|---|
Accessory Type | SIPLUS extreme RAIL Base Units |
Range | SIPLUS |
For Use With | Railway Applications |