Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station

Subtotal (1 unit)*

$907.62

(exc. GST)

$998.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$907.62

*price indicative

RS Stock No.:
201-5727
Mfr. Part No.:
2688433
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

1

Output Type

Digital

Number of Outputs

1

Mount Type

DIN Rail

For Use With

Axioline Station

Width

35mm

Depth

54mm

Standards/Approvals

cUL, EAC, UL, cULus

COO (Country of Origin):
DE
The Phoenix module is designed for use within an Axioline F station. It is used to acquire data from absolute encoders with SSI interface with a maximum resolution of up to 56 bits. The module support encoders with grey and binary code. Transmission speeds of up to 2 MHz are supported.

Ambient temperature is -25 °C to 60 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy